S8655PRSMF

Heilind Number:AMPS8655PRSMF
Manufacturer:TE Connectivity
Manufacturer Number:S8655PRSMF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, SMA, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PRSMF
Gain:5 dB
Band Type:Single Band
Antenna Type:Panel
Directionality:Directional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:865 - 870 MHz
Center Frequency:867.5 MHz
Antenna Termination Type:SMA
Application:RFID
SKU:AMPS8655PRSMF

Detailed Description

This high-performance panel antenna is designed for RFID applications, offering a 5 dB gain within the frequency range of 865-870 MHz. Ideal for external mounting, it features a sturdy construction with options for screw, lug, or stud installation. With SMA termination and directional capabilities, it ensures reliable signal transmission in single port setups. This versatile antenna is perfect for enhancing connectivity in various RFID systems, providing efficient and seamless operation.