S8656XRRN

Heilind Number:AMPS8656XRRN
Manufacturer:TE Connectivity
Manufacturer Number:S8656XRRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8656XRRN
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:866.5 MHz
Directionality:Directional
Frequency Range:865 - 868 MHz
Gain:6 dB
SKU:AMPS8656XRRN

Detailed Description

Ensure seamless RFID communication with our RoHS-compliant Panel Antenna. Boasting a gain of over 6 dB, this Single Band antenna operates within the 865-868 MHz frequency range, with a center frequency of 866.5 MHz. Its Directional design and N-type termination offer optimal performance, while the versatile mounting options (Screw Mount, Lug, or Stud) cater to various installation needs. Perfect for RFID applications, this antenna guarantees reliable external connectivity with a Single Port configuration.