S8964B

Heilind Number:AMPS8964B
Manufacturer:TE Connectivity
Manufacturer Number:S8964B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8964B
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:928 MHz
Directionality:Omnidirectional
Frequency Range:896 - 960 MHz
Gain:4 dB
SKU:AMPS8964B

Detailed Description

Ensure seamless connectivity with this high-performance whip antenna, meticulously designed for compliance with RoHS regulations. Boasting a 4 dB gain and omnidirectional directionality, it operates within the 896-960 MHz frequency range, with a center frequency of 928 MHz. Ideal for ISM and LoRaWAN applications, this external mount antenna can be easily installed on poles, masts, or brackets. Featuring N-type termination and a single port, it guarantees reliable transmission and reception. With its sleek baton/stick design, this antenna is not only functional but also aesthetically pleasing, making it a must-have for any wireless communication setup.