| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity S9025PLRASMAF |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Panel |
| Antenna Termination Type: | SMA |
| Application: | RFID |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Directional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 5.5 dB |
| SKU: | AMPS9025PLRASMAF |
S9025PLRASMAF
Specifications
Detailed Description
Stay compliant with RoHS regulations while enhancing your RFID system with this high-performance panel antenna. With a gain of 5.5 dB and a single-band design operating within the 902-928 MHz frequency range, it offers optimal directional coverage for your applications. Featuring SMA termination and options for screw, lug, or stud mounting, installation is seamless and versatile. Perfect for external use, this antenna ensures reliable connectivity and efficient data transmission. Upgrade your setup with this essential component for RFID systems, meeting the demands of both industrial and commercial environments. Explore our antennas, passives, and other related products to complete your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2025 | PCN-25-233007 - End of Life LTB 3/15/25 | Download | |||

