S9025PLSMF

Heilind Number:AMPS9025PLSMF
Manufacturer:TE Connectivity
Manufacturer Number:S9025PLSMF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, SMA, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9025PLSMF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:SMA
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:5.5 dB
SKU:AMPS9025PLSMF

Detailed Description

Enhance your RFID system with this high-performance Panel Antenna, designed for optimal signal reception in the 902-928 MHz frequency range. With a directional gain of 5.5 dB, it ensures efficient communication and tracking capabilities. The external mount, featuring options for screw, lug, or stud mounting, offers versatility in installation. Equipped with an SMA termination, this antenna guarantees secure and reliable connectivity. Ideal for various RFID applications, this antenna is a must-have for any RFID system requiring superior performance and precision.