S9025PRNF

Heilind Number:AMPS9025PRNF
Manufacturer:TE Connectivity
Manufacturer Number:S9025PRNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9025PRNF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:5.5 dB
SKU:AMPS9025PRNF

Detailed Description

Enhance your RFID system with this high-performance Panel Antenna, designed for optimal signal reception in the 902-928 MHz frequency range. With a directional gain of 5.5 dB, it ensures efficient communication within its single band coverage. Featuring a rugged exterior, this antenna is suitable for external mounting using screws, lugs, or studs. The N-type termination guarantees secure connectivity, while its single-port design simplifies installation. Ideal for RFID applications, this antenna offers reliable performance with a gain between 3 and 6 dBi. Upgrade your setup with this versatile and durable antenna.