S9025PRSMF

Heilind Number:AMPS9025PRSMF
Manufacturer:TE Connectivity
Manufacturer Number:S9025PRSMF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, SMA, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9025PRSMF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:SMA
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:5.5 dB
SKU:AMPS9025PRSMF

Detailed Description

Ensure compliance with RoHS standards with this high-performance panel antenna, designed for RFID applications. Featuring a single band configuration with a gain of 5.5 dB, it operates within the 902-928 MHz frequency range, with a center frequency of 915 MHz. The directional design and external mounting options (including screw, lug, and stud) provide versatility for various installation requirements. Equipped with an SMA termination, this antenna offers reliable connectivity and optimal signal transmission. Perfect for RFID systems, it delivers efficient performance with a gain range of 3 to 6 dBi, making it an essential component for seamless wireless communication.