S9028PCL12NF

Heilind Number:AMPS9028PCL12NF
Manufacturer:TE Connectivity
Manufacturer Number:S9028PCL12NF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9028PCL12NF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:9 dB
SKU:AMPS9028PCL12NF

Detailed Description

Ensure seamless RFID communication with this high-performance Panel Antenna. Designed for single-band operation at 902-928 MHz, it delivers a powerful 9 dB gain for optimal signal reception. Featuring a directional design and N-type termination, it is ideal for external mounting using screw, lug, or stud fixtures. With a center frequency of 915 MHz, this antenna guarantees reliable connectivity in RFID applications. Trust in its robust construction and efficient performance for all your communication needs.