| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T1250163125-000 |
| Series: | HDC IP65 |
| Material: | Die Cast Aluminum |
| Connector Product Type: | Hood |
| Cable/Wire Entry Location: | Side |
| Locking Device Type: | Locking Clip |
| Product: | Rectangular Connector Hoods & Bases |
| SKU: | AMPT1250163125-000 |
T1250163125-000
| Heilind Number: | AMPT1250163125-000 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T1250163125-000 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your heavy duty power connector system with the H16B-TSBS-M25 hood from our HDC IP65 series. Constructed with durable die cast aluminum, this hood ensures reliable performance in demanding environments. Featuring a side wire entry design and a secure locking clip, it provides easy installation and robust connectivity. Perfect for industrial applications, this hood is part of our extensive range of rectangular connector hoods and bases, all of which are fully compliant with RoHS regulations. Elevate your power connection setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2040162101-000 | ![]() |


