| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T1319100125-000 |
| Series: | HDC IP65 |
| Material: | Die Cast Aluminum |
| Connector Product Type: | Hood |
| Cable/Wire Entry Location: | Side |
| Locking Device Type: | Locking |
| Product: | Rectangular Connector Hoods & Bases |
| SKU: | AMPT1319100125-000 |
T1319100125-000
Specifications
Detailed Description
Introducing the H10A-TS-M25, a rugged Die Cast Aluminum hood designed for heavy duty industrial applications. Part of the HDC IP65 series, this hood boasts superior protection against dust and water ingress, making it ideal for outdoor use. Featuring a side wire entry and a locking device for secure connections, it ensures reliable performance in harsh environments. As a key component in our Rectangular Connector Hoods & Bases lineup, it meets RoHS compliance standards, highlighting our commitment to environmental responsibility.Upgrade your connectivity with this premium hood, perfect for heavy duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T1329030120-000 | H3A-MTG-M20 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T1509101000-000 | ![]() | |
| TE Connectivity T1619101220-000 | ![]() | |
| TE Connectivity T2010102101-000 | ![]() | |
| TE Connectivity T2020152101-000 | ![]() |


