| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T1936320000-000 |
| Color: | Black |
| Mount Type: | Bulkhead |
| Connector Product Type: | Base Housing |
| Locking Device Type: | Screwlock |
| Product: | Rectangular Connector Hoods & Bases |
| SKU: | AMPT1936320000-000 |
T1936320000-000
| Heilind Number: | AMPT1936320000-000 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T1936320000-000 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your heavy-duty power connectors with the H32BPR-AG-4S Base Housing in sleek black. Perfect for bulkhead mounting, this connector accessory ensures secure and reliable connections in demanding environments. Featuring a screwlock for added stability, it meets RoHS compliance standards, making it a sustainable choice for your power applications. Upgrade your setup with this essential component from our range of Rectangular Connector Hoods & Bases.

