| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2020001002-000 |
| Series: | HDC HDD |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| GPL: | LS0 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EQ48 |
| Wire Size: | .14 - .37 mm², 26 - 22 AWG |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | T2020001002-000 |
| SKU: | AMPT2020001002-000 |
T2020001002-000
Specifications
Detailed Description
Enhance your connectivity with the CDM-0.3 Pin Contact, a vital component of the HDC HDD series. Designed for power and signal applications, this contact boasts a durable copper alloy construction with silver plating in the mating area and termination. With a crimp termination method, it accommodates wire and cable connections effortlessly. Engineered for industrial use, it guarantees reliable performance. Suitable for wire sizes ranging from .14 to .37 mm² (26-22 AWG), this contact ensures seamless signal and power transmission. With its high amperage rating of 10A, it's a dependable choice for demanding environments. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with the CDM-0.3 Pin Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T1010033100-000 | H3A-KDBM | ![]() |
| TE Connectivity T1329030120-000 | H3A-MTG-M20 | ![]() |
| TE Connectivity T2080122101-000 | HQ-012-M | ![]() |
| TE Connectivity T2080122201-000 | HQ-012-F | ![]() |
| TE Connectivity T4111512041-000 | M12 M 4P GOLD D_CODE S SHIEL DED PG9 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2020002002-000 | ![]() | |
| TE Connectivity T2030722101-000 | ![]() |


