| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2020001005-000 |
| Series: | HDC HDD |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| GPL: | LS0 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EQ48 |
| Wire Size: | 20 AWG, 5 mm |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | T2020001005-000 |
| SKU: | AMPT2020001005-000 |
T2020001005-000
Specifications
Detailed Description
Enhance your power and signal connections with the CDM-0.5 pin, a reliable component from our HDC HDD series. Featuring copper alloy construction and silver plating in the contact mating area, it ensures efficient transmission in industrial environments. With a 20 AWG wire size compatibility and crimp termination method, it offers easy installation for various applications. This pin is suitable for both power and signal transmission, making it a versatile choice for your connector needs. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity with the CDM-0.5 pin, also known as T2020001005-000, from our EQ48 product line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2030722101-000 | ![]() |


