T2020001010-000

Heilind Number:AMPT2020001010-000
Manufacturer:TE Connectivity
Manufacturer Number:T2020001010-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CDM-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2020001010-000
Series:HDC HDD
Amperage:10 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Type:Pin
GPL:LS0
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:18 AWG, 1 mm²
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2020001010-000
SKU:AMPT2020001010-000

Detailed Description

Enhance your power and signal connections with the CDM-1.0 pin contact from our HDC HDD series. Designed for reliable performance, this contact features a 10 A amperage and is terminated through a secure crimp method. Crafted from durable copper alloy with a silver plating in the mating area, it ensures efficient transmission while meeting industrial standards. Suitable for wire and cable termination, it accommodates 18 AWG (1 mm²) sizes. Whether for power transmission or signal connectivity, this contact guarantees optimal functionality in various applications. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connector solutions with the CDM-1.0 pin contact.