T2020002008-000

Heilind Number:AMPT2020002008-000
Manufacturer:TE Connectivity
Manufacturer Number:T2020002008-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CDF-0.75

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2020002008-000
Series:HDC HDD
Amperage:10 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Type:Socket
GPL:LS0
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:18 AWG, .75 mm²
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2020002008-000
SKU:AMPT2020002008-000

Detailed Description

Enhance power and signal connectivity with the CDF-0.75 socket contact from our HDC HDD series. Designed for efficient performance, this contact features a crimp termination method and is crafted from high-quality copper alloy with silver plating in the contact mating area for optimal conductivity. Suitable for industrial use, it accommodates 18 AWG (.75 mm²) wires, making it versatile for various applications. With a current rating of 10 A, it ensures reliable transmission of signals and power. RoHS compliant and lead-free, it meets environmental standards without compromising on performance. Upgrade your connectivity solutions with this essential component.