T2020002010-000

Heilind Number:AMPT2020002010-000
Manufacturer:TE Connectivity
Manufacturer Number:T2020002010-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CDF-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2020002010-000
Series:HDC HDD
Amperage:10 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Type:Socket
GPL:LS0
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:18 AWG, 1 mm²
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2020002010-000
SKU:AMPT2020002010-000

Detailed Description

Enhance your connectivity with the CDF-1.0 contact, designed for optimal performance in the HDC HDD series. This socket contact, featuring a copper alloy construction with silver plating in the mating area, ensures reliable signal and power transmission. With a termination method of crimping, it offers secure attachment to 18 AWG wires. Ideal for industrial applications, this contact is part of the LS0 GPL code category, meeting stringent quality standards. Whether you're dealing with power or signal circuits, the CDF-1.0 is a versatile component that guarantees efficiency. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector solutions with the EQ48 product code, also known by the part alias T2020002010-000, and experience seamless integration in your projects.