T2020002015-000

Heilind Number:AMPT2020002015-000
Manufacturer:TE Connectivity
Manufacturer Number:T2020002015-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CDF-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2020002015-000
Series:HDC HDD
Amperage:10 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Type:Socket
GPL:LS0
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:16 AWG, 1.5 mm²
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2020002015-000
SKU:AMPT2020002015-000

Detailed Description

Enhance your power and signal connectivity with our CDF-1.5 sockets from the HDC HDD series. Designed for efficient performance, these connectors feature a crimp termination method, ensuring secure attachment to wires and cables. Crafted with high-quality Copper Alloy contacts plated with silver in the mating area, they offer reliable signal and power transmission. Ideal for industrial applications, the CDF-1.5 sockets are a perfect choice for projects where robust and durable connectivity is essential. With a 10A amperage rating and compatibility with 16 AWG (1.5 mm²) wire sizes, these contacts provide versatility in use. Whether you're working on machinery, equipment, or electronic systems, trust in the performance and quality of our CDF-1.5 sockets for seamless connectivity solutions.