| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2030002010-000 |
| Series: | HDC HE |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| GPL: | LS0 |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EQ48 |
| Wire Size: | 18 AWG, 1 mm² |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | T2030002010-000 |
| SKU: | AMPT2030002010-000 |
T2030002010-000
Specifications
Detailed Description
Introducing the CEF-1.0 Socket Contact, part of the HDC HE series designed for industrial applications. With a 16 A amperage rating and termination by crimping, this contact ensures reliable connectivity. Crafted from Copper Alloy with Silver plating in the mating area, it guarantees efficient signal and power transmission. Suitable for use with 18 AWG wires, it offers versatility in wiring solutions. Meeting RoHS compliance standards, it is a sustainable choice for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2030001010-000 | ![]() |


