T2030002015-000

Heilind Number:AMPT2030002015-000
Manufacturer:TE Connectivity
Manufacturer Number:T2030002015-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CEF-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2030002015-000
Series:HDC HE
Amperage:16 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Type:Socket
GPL:LS0
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:16 AWG, 1.5 mm²
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2030002015-000
SKU:AMPT2030002015-000

Detailed Description

Enhance your connectivity with the CEF-1.5 socket from the HDC HE series. Designed for reliable performance, this female contact features a crimp termination method and is crafted from durable copper alloy with silver plating. With an amperage rating of 16 A, it efficiently transmits both power and signal. Suitable for industrial applications, it ensures secure connections with wire and cable terminations. Meeting high-quality standards, it guarantees optimal performance in various settings. Upgrade your connectors with the CEF-1.5 for seamless and efficient operations.