| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2111063201-000 |
| SKU: | AMPT2111063201-000 |
T2111063201-000
| Heilind Number: | AMPT2111063201-000 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T2111063201-000 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
HMN-006-PF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2111020101-000 | HMN-002-MC | ![]() |
| TE Connectivity T2111020201-000 | HMN-002-FC | ![]() |
| TE Connectivity T2111042201-000 | HMN-004-F | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2026 | PCN-25-248301 - Geometry Change. remove laser print E28476 and "L71" in all HDC inserts-RDO0996 LS0. To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version. | Download | |||
| 09/10/2025 | PCN-25-247007 - Agency Approvals. To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version. | Download | |||
| 09/10/2025 | PCN-25-248990 - Ship Date Change. this PCN is used to supplemental PCN-25-248301, to correct the first ship date of changed items,(TE Sibas has decided to apply below transformation:E28476 VOL 61->E247738 VOL 22;E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version) | Download | |||
| 04/07/2025 | PCN-25-234157 - Packaging Change. The packaging method has been changed. Instead of dividing each core with a partition board, cancel the box, only use the shrink film. | Download | |||
| 08/30/2021 | PCN-21-111913 - add CE mark for HEEE/HK&HWK/HMN inserts. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download | |||


