T2196503201-000

Heilind Number:AMPT2196503201-000
Manufacturer:TE Connectivity
Manufacturer Number:T2196503201-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HCM650-FC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2196503201-000
Series:HDC HEAV
Connector Type:Housing
Gender:Receptacle
Number of Rows:1
Voltage:4000 VAC, 4000 VDC
Shape:Rectangular
Number of Positions:1
Housing Color:Gray
GPL:LS0
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Product Code:EQ51
Contact Layout:Inline
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:Without
Contact Retention:With
Number of Cavities:1
Material Flammability Standard:UL 94V-0
Part Aliases:T2196503201-000
SKU:AMPT2196503201-000

Detailed Description

Experience reliable connectivity with the HCM650-FC Housing, part of the HDC HEAV series. This rectangular receptacle, with a single row design, offers high voltage capabilities of up to 4000 VAC and 4000 VDC. Constructed with UL 94V-0 rated material in a sleek gray finish, it ensures safety and durability in industrial environments. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is designed for optimal performance. Featuring keyed mating alignment and contact retention, it guarantees secure connections. With one cavity and lead-free solder processes, it complies with RoHS standards, making it an environmentally friendly choice for cable-to-cable applications. Trust in the EQ51 for efficient and compliant connectivity solutions.