| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4011008031-000 |
| Color: | Black |
| Series: | M8,M8 Connector,M8 Field Installable |
| Gender: | Male |
| Number of Contacts: | 3 |
| Shell Size: | 13.5 |
| SKU: | AMPT4011008031-000 |
T4011008031-000
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2172068-2 | ![]() | |
| | TE Connectivity 224150-E | ![]() | |
| | TE Connectivity 234233-E | ![]() | |
| | TE Connectivity 464431-E | ![]() | |
| | TE Connectivity 484599 | ![]() |


