| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051110003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051110003-002 |
T4051110003-002
| Heilind Number: | AMPT4051110003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051110003-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our M8 Cable, featuring a robust ST Male connector on one end and a Pigtail on the other. Measuring 1.0 meters in length, this PVC-jacketed cable is designed for durability and flexibility in various applications. With 3 positions and a 3A amperage rating, it ensures reliable power transmission. The 24 AWG wire, in brown, blue, and black colors, guarantees efficient signal conductivity. Operating at 60 VAC, this cable complies with RoHS regulations, offering a sustainable solution for wire management in sensor assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273110-1 | ![]() |


