T4051110003-006

Heilind Number:AMPT4051110003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4051110003-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M8 CABLE ST MALE 7M 3P PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051110003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC
SKU:AMPT4051110003-006

Detailed Description

Enhance your connectivity with our high-quality M8 Cable Assembly. Featuring a durable PVC jacket and three 24 AWG wires in brown, blue, and black, this 7-meter cable is designed for reliable performance. The straight-angle M8 connector on one end ensures a secure fit, while the pigtail on the other end offers versatile connectivity options. With a 3A amperage rating and 60VAC operating voltage, it's perfect for a wide range of applications. Rest assured, this cable assembly is RoHS compliant, making it a smart and eco-friendly choice for your wiring needs.