| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051110004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051110004-005 |
T4051110004-005
| Heilind Number: | AMPT4051110004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051110004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and transmit data with our M8 Cable Assembly. This 5-meter long PVC cable features a rugged M8 connector on one end and a pigtail on the other, making it perfect for sensor applications. With four positions and 24 AWG wire size, it ensures reliable performance. The cable is shielded for signal integrity and operates at up to 30 VAC. RoHS compliant and featuring brown, white, blue, and black wire colors, this assembly is essential for any wire management setup.

