| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051120003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051120003-003 |
T4051120003-003
| Heilind Number: | AMPT4051120003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051120003-003 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M8 Cable, featuring a sturdy male connector with a 1.5-meter long, 3-pin Polyurethane (PUR) jacketed cable. Designed for reliability, each wire is 24 AWG thick and color-coded for easy identification. With straight cable exit angles and plug connector ends, this assembly is perfect for sensor applications, offering secure and efficient data transmission. Operating at up to 60 VAC with 3 A amperage, it ensures consistent performance while meeting RoHS compliance standards. Upgrade your wire management setup with this essential component.

