T4051120003-004

Heilind Number:AMPT4051120003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4051120003-004
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 CABLE ST MALE 3M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051120003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC
SKU:AMPT4051120003-004

Detailed Description

Enhance your connectivity with this M8 Cable Assembly, featuring a durable 3-meter Polyurethane jacket in sleek gray. The three-position plug connector seamlessly joins with a pigtail for optimal performance in sensor applications. With an amperage rating of 3A and an operating voltage of 60VAC, this cable assembly guarantees reliable power transmission. Each wire, in 24 AWG, is color-coded for easy identification, ensuring efficient setup. Designed for straight cable exits, this assembly is essential for maintaining organization in wire management. Rest assured of its quality, as it complies with RoHS standards, offering a sustainable solution for your connectivity needs. Elevate your cable management with this high-performance M8 Cable Assembly.