T4051120003-005

Heilind Number:AMPT4051120003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4051120003-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE ST MALE 5M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051120003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC
SKU:AMPT4051120003-005

Detailed Description

Easily connect sensors with our M8 Cable, featuring a secure ST male connector on one end and a convenient pigtail on the other. This 5-meter cable is ideal for long-distance applications, with three positions for versatile connectivity. Made with durable Polyurethane (PUR) jacketing, it ensures reliable performance in various environments. The 24 AWG wire size and 3A amperage rating make it suitable for power and signal transmission. Brown, blue, and black wires are color-coded for easy identification, while the straight cable exit angle streamlines installation. With a 60VAC operating voltage and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for wire management in industrial settings, this sensor cable assembly is a must-have for efficient connectivity.