T4051120004-002

Heilind Number:AMPT4051120004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4051120004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST MALE 1.0M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051120004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC
SKU:AMPT4051120004-002

Detailed Description

Enhance your connectivity with this M8 Cable, featuring a sturdy ST Male connector on one end and a convenient Pigtail on the other. Measuring 1.0 meters in length, this 4-position cable is perfect for various applications. Crafted with a durable Polyurethane (PUR) jacket in a sleek gray hue, it ensures both flexibility and protection. The 24 AWG wire, in brown, white, blue, and black, guarantees efficient signal transmission. With a straight cable exit angle and a maximum amperage of 3A, this cable is both reliable and versatile. Operating at a voltage of 30 VAC, it meets RoHS compliance standards, making it an environmentally friendly choice. Ideal for sensor applications, this cable assembly is a must-have for any wire management setup.