| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051120004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051120004-006 |
T4051120004-006
| Heilind Number: | AMPT4051120004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051120004-006 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality M8 Cable Assembly, featuring a durable 5-meter Polyurethane (PUR) cable. Perfect for sensor applications, this assembly boasts a 4-pin Male M8 connector on one end and a convenient Pigtail on the other. With a straight cable exit angle and 24 AWG wire size, it ensures reliable performance. The cable is color-coded with brown, white, blue, and black wires, enclosed in a sleek gray jacket. Operating at 30 VAC with a 3A amperage, it meets RoHS compliance standards, offering both efficiency and eco-friendliness. Elevate your wire management setup with this essential component.

