| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051210003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051210003-005 |
T4051210003-005
| Heilind Number: | AMPT4051210003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051210003-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our M8 Cable RA Male 5M 3P PVC Cable, designed for seamless integration in sensor applications. This 5-meter cable features a right-angle M8 connector on one end and a pigtail on the other, ensuring secure and efficient connections. With a 3A amperage and 24 AWG wire size, it guarantees reliable performance. The PVC jacket in sleek black offers durability, while the three-position configuration allows for versatile use. Operating at 60VAC, it meets RoHS compliance standards, making it a sustainable choice for your wire management needs. Elevate your setup with this essential cable assembly.

