| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051220003-005 |
T4051220003-005
| Heilind Number: | AMPT4051220003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220003-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 Cable RA Male, featuring a 5-meter long 3-pin Polyurethane (PUR) cable. Perfect for sensor applications, this cable ensures reliable connectivity with its right-angle connector design. The 24 AWG wire, in Brown, Blue, and Black colors, can handle up to 3A of current at 60VAC. RoHS compliant and durable, this cable assembly is essential for efficient wire management in various settings.

