T4051220003-006

Heilind Number:AMPT4051220003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4051220003-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA MALE 7M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051220003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC
SKU:AMPT4051220003-006

Detailed Description

Enhance your connectivity with this M8 Cable featuring a robust Male to Pigtail configuration, perfect for sensor applications. With a generous 7-meter length, this Cable offers ample reach for versatile setups. The 3-pin design ensures reliable signal transmission, while the durable Polyurethane (PUR) jacket guarantees longevity in demanding environments. Operating at a maximum of 60 VAC and 3 A, it provides efficient power delivery. The 24 AWG wire size, shielded design, and right-angle cable exit offer convenience and flexibility in installation. With brown, blue, and black wires for easy identification, and a sleek gray jacket, this Cable combines functionality with a professional aesthetic. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your wire management with this essential component.