| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051220003-007 |
T4051220003-007
| Heilind Number: | AMPT4051220003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 Cable RA Male featuring a 10m long 3P PUR cable. Designed for industrial settings, this cable provides a secure and durable connection with its M8 and Pigtail connectors. With an amperage of 3A and operating voltage of 60VAC, it ensures reliable performance. The 24 AWG wire and Polyurethane jacket guarantee efficient signal transmission and protection against environmental factors. The right angle cable exit and three positions make it suitable for various applications. RoHS compliant, this cable assembly is a dependable choice for wire management in any setup.

