T4051220004-001

Heilind Number:AMPT4051220004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4051220004-001
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA MALE 0.5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051220004-001
Amperage:3 A
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC
SKU:AMPT4051220004-001

Detailed Description

Enhance connectivity with our M8 Cable RA Male, a reliable 0.5m 4P PUR Cable designed for seamless integration in various applications. Featuring durable Polyurethane jacketing, this cable ensures longevity and performance. With a 3A amperage rating and operating voltage of 30VAC, it provides dependable power transmission. The 24 AWG wire and right-angle cable exit offer flexibility in installation, while the brown, white, blue, and black wire colors simplify connections. Whether for industrial machinery or sensor applications, this cable guarantees efficient signal transmission. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your wiring needs. Upgrade your setup with this essential component for seamless connectivity.