T4051220004-002

Heilind Number:AMPT4051220004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4051220004-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA MALE 1.0M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051220004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC
SKU:AMPT4051220004-002

Detailed Description

Enhance your connectivity with this high-quality M8 Cable, designed for efficient signal transmission in industrial settings. Measuring 1.0 meter in length, it features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity and reliability. The cable boasts a 4-pin configuration, with M8 and Pigtail connectors at each end, offering seamless integration. With a 3A amperage and 30VAC operating voltage, it delivers optimal performance. The 24 AWG wire, in brown, white, blue, and black, guarantees secure connections, while the right-angle cable exit provides convenient installation. RoHS compliant, this cable is not only efficient but also environmentally friendly, making it a top choice for your wire management needs. Elevate your connectivity standards with this essential component.