T4051220004-003

Heilind Number:AMPT4051220004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4051220004-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA MALE 1.5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051220004-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC
SKU:AMPT4051220004-003

Detailed Description

Enhance connectivity in your industrial setup with our M8 Cable RA Male 1.5M 4P, crafted for reliable signal transmission. This essential component features a durable Polyurethane (PUR) jacket, safeguarding it against environmental factors. With a 3A amperage and 30VAC operating voltage, it ensures efficient performance. The 24 AWG wire with brown, white, blue, and black color coding guarantees seamless installation, while the right-angle cable exit offers convenience in tight spaces. RoHS compliant and meticulously designed, this cable assembly is a must-have for robust wire management in sensor applications. Elevate your connectivity infrastructure with this high-quality solution.