| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051220004-005 |
T4051220004-005
| Heilind Number: | AMPT4051220004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M8 Cable RA Male, featuring a 5-meter, 4-pin Polyurethane (PUR) cable for durable and efficient performance. With an amperage of 3A and an operating voltage of 30VAC, this cable ensures reliable power transmission in various industrial applications. Its right-angle cable exit and M8 connector allow for easy installation, while the 24 AWG wire with brown, white, blue, and black color coding simplifies connection. RoHS compliant and shielded for added protection, this cable assembly is essential for optimal wire management in sensor applications. Elevate your connectivity with our high-quality cable solution.

