| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051220004-006 |
T4051220004-006
| Heilind Number: | AMPT4051220004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220004-006 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our M8 Cable RA Male featuring a 7-meter long 4-pin Polyurethane (PUR) jacketed cable. Designed for efficiency, this cable boasts a right-angled M8 connector on one end and a Pigtail on the other, perfect for sensor applications. With a 3A amperage and 30VAC operating voltage, it ensures reliable performance. The 24 AWG wires in brown, white, blue, and black colors guarantee easy identification. RoHS compliant and crafted with quality in mind, this cable assembly is a must-have for your industrial setup.

