T4051220004-007

Heilind Number:AMPT4051220004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4051220004-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE RA MALE10M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051220004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051220004-007

Detailed Description

Enhance connectivity in your setup with this M8 Cable Assembly, featuring a robust Male Connector on one end and a convenient Pigtail on the other. Measuring 10 meters in length, this 4-pin cable is perfect for extending data or power connections. Crafted with durable Polyurethane (PUR) jacketing, it ensures reliable performance even in demanding environments. The 24 AWG wire size and 3A amperage rating guarantee efficient power transmission, while the color-coded wires (Brown, White, Blue, Black) make installation a breeze. With a right-angle cable exit and a 30VAC operating voltage, it's ideal for sensor applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your wire management with this essential component.