| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051310003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051310003-002 |
T4051310003-002
| Heilind Number: | AMPT4051310003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051310003-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality M8 Cable, featuring a sturdy female connector and a durable 1.0-meter PVC cable. With three positions and 24 AWG wire size, it ensures reliable power transmission at up to 3A of amperage. The straight cable exit angle and pigtail connector end offer convenient installation options. Perfect for sensor applications, this RoHS-compliant assembly guarantees optimal performance, with brown, blue, and black wires for easy identification. Upgrade your wire management setup with this essential component.

