| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051310003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051310003-003 |
T4051310003-003
| Heilind Number: | AMPT4051310003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051310003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your setup with our M8 Cable Assembly featuring a female connector at one end and a convenient pigtail at the other. Measuring 1.5 meters in length, this PVC-jacketed cable ensures reliable performance and durability. With a 3-amp rating and three positions, it's suitable for a variety of applications. The 24 AWG wires in brown, blue, and black guarantee efficient signal transmission, while the straight cable exit angle simplifies installation. Operating at up to 60 VAC, this RoHS-compliant assembly meets environmental standards without compromising on quality. Ideal for sensor and wire management tasks, it's a versatile addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273000-1 | ![]() | |
| TE Connectivity 1-2273108-4 | ![]() |


