| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051310003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051310003-005 |
T4051310003-005
| Heilind Number: | AMPT4051310003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051310003-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Make reliable connections with our M8 Cable ST Female 5M 3P PVC Cable, perfect for sensor applications. This 5-meter cable features a straight M8 connector on one end and a pigtail on the other, with three positions for seamless integration. With a durable PVC jacket in sleek black, it offers both flexibility and protection. The 24 AWG wire in brown, blue, and black ensures efficient signal transmission. Operating at 60 VAC with a 3A amperage, it meets RoHS compliance standards for sustainability. Ideal for wire management, this cable assembly guarantees quality and performance in various industrial settings.

