| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051310003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051310003-006 |
T4051310003-006
| Heilind Number: | AMPT4051310003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051310003-006 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this high-quality M8 cable assembly. Featuring a sturdy PVC jacket and three-position female connector, this 7-meter cable guarantees reliable performance in demanding environments. With a 3A amperage rating and 24 AWG wire size, it offers efficient power transmission. The cable's straight exit angle and black color ensure seamless integration, while RoHS compliance underscores its commitment to environmental responsibility. Ideal for sensor applications, this assembly is a must-have for optimizing wire management in any industrial setting.

