| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051310003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051310003-007 |
T4051310003-007
| Heilind Number: | AMPT4051310003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051310003-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connectivity with this high-quality M8 Cable Assembly, featuring a sturdy female connector on one end and a convenient pigtail on the other. Measuring 10 meters in length, it offers ample flexibility for various applications. The 3A amperage capacity ensures reliable power transmission, while the 24 AWG wire size and PVC jacket guarantee durability. With three positions and a straight cable exit angle, it's perfect for sensor applications. Each cable is meticulously crafted for optimal performance, meeting RoHS compliance standards for peace of mind. Upgrade your wire management with this essential component.

