T4051310004-005

Heilind Number:AMPT4051310004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4051310004-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 4P PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051310004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051310004-005

Detailed Description

Enhance connectivity with our M8 Cable featuring a robust Female ST connector at one end and a Pigtail at the other, providing seamless integration for your projects. This 5-meter long PVC cable is designed for durability and efficiency, with 4 positions for versatile use. Operating at 3A and 30VAC, it ensures reliable performance. The 24 AWG wire in brown, white, blue, and black colors facilitates easy identification, while the straight cable exit angle offers convenience in installation. RoHS compliant and with no shielding, it's a sustainable and cost-effective solution for various applications. Elevate your wire management with this essential component.