T4051320003-002

Heilind Number:AMPT4051320003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4051320003-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 1.0M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051320003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC
SKU:AMPT4051320003-002

Detailed Description

Enhance your sensor connections with this durable and reliable M8 Cable Assembly. Measuring 1 meter in length, it features a female M8 connector on one end and a pigtail on the other, providing seamless integration in your setup. With three positions and a 3A amperage rating, it ensures efficient power transmission. The 24 AWG wires in brown, blue, and black colors are encased in a rugged Polyurethane jacket, guaranteeing longevity even in demanding environments. Operating at up to 60VAC, this cable assembly complies with RoHS standards, making it a sustainable choice for your applications. Upgrade your wire management system with this essential component.