| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051320003-003 |
T4051320003-003
| Heilind Number: | AMPT4051320003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M8 Cable, designed for seamless integration in various applications. Featuring a sturdy female M8 connector at one end and a convenient pigtail at the other, this 1.5-meter cable offers reliable performance. With 3 positions and a 3A amperage rating, it ensures efficient power transmission. The durable Polyurethane (PUR) jacket in a sleek gray hue provides both flexibility and protection. Perfect for sensor and wire management, this cable is a versatile solution for your connectivity needs. Rest assured of its quality, as it is RoHS compliant. Elevate your setup with this essential wire and cable assembly.

