| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051320003-004 |
T4051320003-004
| Heilind Number: | AMPT4051320003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with our M8 Cable ST Female, featuring a 3-meter Polyurethane (PUR) cable for durable performance. This 3-position receptacle boasts a straight cable exit angle, perfect for various applications. With 24 AWG wire size and an amperage of 3A, it ensures efficient power transmission. The brown, blue, and black wire colors simplify installation, while the gray jacket adds a sleek finish. Operating at 60 VAC and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Suitable for wire management in sensor applications, it offers reliable connectivity in any setting.

