T4051320003-006

Heilind Number:AMPT4051320003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4051320003-006
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 7M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051320003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC
SKU:AMPT4051320003-006

Detailed Description

Easily connect your devices with this M8 Cable Assembly, featuring a female connector on one end and a pigtail on the other. With a generous 7-meter length, it offers ample reach for various applications. The 3-position connector is ideal for sensor connections, and the 24 AWG wire size ensures reliable performance. Constructed with a durable Polyurethane (PUR) jacket in a sleek gray color, this cable assembly is both sturdy and visually appealing. Its straight cable exit angle and receptacle gender make for easy and versatile installation. RoHS compliant and rated for 60VAC, it meets high standards of quality and safety. Upgrade your wire management with this essential component.